Manufacturer Part #
593D476X0010C2TE3
593D Series 47 uF ±20 % 10 V Surface Mount Molded Solid Tantalum Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2227 | ||||||||||
Product Specification Section
Vishay 593D476X0010C2TE3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay 593D476X0010C2TE3 - Technical Attributes
Attributes Table
| Type: | Solid SMD |
| Capacitance: | 47µF |
| Rated Voltage: | 10V |
| Tolerance (%): | ±20% |
| Case Size: | 2312 (6032 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
500
$0.165
1,500
$0.162
2,500
$0.16
5,000
$0.158
10,000+
$0.155
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount