text.skipToContent text.skipToNavigation

Manufacturer Part #

F950J107MPAAQ2

F95 Series 100 uF ±20% 6.3 V SMT Conformal Coated Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX F950J107MPAAQ2 - Technical Attributes
Attributes Table
Type: Conformal Coated
Capacitance: 100µF
Rated Voltage: 6.3V
Tolerance (%): ±20%
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
37 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,890.00
USD
Quantity
Unit Price
3,000+
$0.63
Product Variant Information section