text.skipToContent text.skipToNavigation

Manufacturer Part #

TPSD227K006R0100

TPS Series 220uF ±10 % 6.3V Surface Mount Low ESR Tantalum Chip Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2538
Product Specification Section
KYOCERA AVX TPSD227K006R0100 - Technical Attributes
Attributes Table
Type: Solid SMD
Capacitance: 220µF
Rated Voltage: 6.3V
Tolerance (%): ±10%
Case Size: 2917 (7343 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$207.50
USD
Quantity
Unit Price
500
$0.415
1,000
$0.41
1,500
$0.405
2,000
$0.40
2,500+
$0.395
Product Variant Information section