Manufacturer Part #
TPSE686K020R0200
TPS Series 68uF ±10% 20V Surface Mount Low ESR Tantalum Chip Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:400 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX TPSE686K020R0200 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX TPSE686K020R0200 - Technical Attributes
Attributes Table
| Type: | Solid SMD |
| Capacitance: | 68µF |
| Rated Voltage: | 20V |
| Tolerance (%): | ±10% |
| Case Size: | 2917 (7343 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
400+
$2.73
Product Variant Information section
Available Packaging
Package Qty:
400 per Reel
Mounting Method:
Surface Mount