text.skipToContent text.skipToNavigation

Manufacturer Part #

DLW21HN670SQ2L

DLW Series 0805 67 Ohm 330 mA 0.35 Ohm DCR 50 V SMT Common Mode Choke

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2528
Product Specification Section
Murata DLW21HN670SQ2L - Technical Attributes
Attributes Table
Impedance: 67Ω
Rated Current: 330mA
Rated Voltage: 50V
DC Resistance-Max: 0.35Ω
Dimension: H  0.9mm x L  2mm x W  1.2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$486.00
USD
Quantity
Unit Price
3,000
$0.162
6,000
$0.16
9,000
$0.159
12,000+
$0.157