text.skipToContent text.skipToNavigation

Manufacturer Part #

ASMCI-0805-R10M-T

100nH Shielded Multilayer Inductor 1A 70mOhm 0805 (2012 Metric)

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon ASMCI-0805-R10M-T - Technical Attributes
Attributes Table
Inductance-Nom: 0.1µH
Tolerance (%): ±20%
Rated Current-Max: 1A
DC Resistance: 0.07Ω
Core Material: Ferrite
Test Frequency: 1MHz
Operating Temp Range: -40°C to +85°C
No of Terminals: 2
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4,000
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$345.20
USD
Quantity
Unit Price
4,000
$0.0863
8,000
$0.0848
12,000
$0.0839
16,000
$0.0833
20,000+
$0.0815
Product Variant Information section