text.skipToContent text.skipToNavigation

Manufacturer Part #

ASPIAIG-F7030-1R0M-T

ASPIAIG-7030 Series 1 uH 21.8 A 5 mOhm SMT Shielded Power Inductor

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon ASPIAIG-F7030-1R0M-T - Technical Attributes
Attributes Table
Inductance-Nom: 1µH
Rated Current-Max: 21.8A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 5mΩ
Test Frequency: 100kHz
Operating Temp Range: -40°C to +125°C
No of Terminals: 2
Dimension: 7.8 x 7.6 x 3.1 mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1500
Multiple Of:
1500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,117.50
USD
Quantity
Unit Price
1,500+
$0.745
Product Variant Information section