Manufacturer Part #
DR1050-681-R
DR Series 680 uH ±30 % Tolerance 0.56 A Shielded SMT High Power Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Eaton DR1050-681-R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Eaton DR1050-681-R - Technical Attributes
Attributes Table
| Inductance-Nom: | 680µH |
| Rated Current-Max: | 0.56A |
| Tolerance (%): | ±30% |
| Shielding: | Yes |
| DC Resistance: | 1369mΩ |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
500
$0.985
1,000
$0.965
1,500
$0.96
2,000+
$0.945
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount