Manufacturer Part #
FPT1006-340-R
FPT1006 Series 340 nH ±10% 19 A 1 mΩ DCR Shielded Dual Conductor Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:620 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Eaton FPT1006-340-R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Eaton FPT1006-340-R - Technical Attributes
Attributes Table
| Inductance-Nom: | 340nH |
| Rated Current-Max: | 19A |
| Tolerance (%): | ±10% |
| Shielding: | Yes |
| DC Resistance: | 1mΩ |
| Core Material: | Ferrite |
| Test Frequency: | 100kHz |
| Operating Temp Range: | -55°C to +125°C |
| Storage Temperature Range: | -55°C to +125°C |
| No of Terminals: | 4 |
| Dimension: | L 9.65mm x W 8.5mm x H 6.4mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
620+
$1.53
Product Variant Information section
Available Packaging
Package Qty:
620 per Reel
Mounting Method:
Surface Mount