text.skipToContent text.skipToNavigation

Manufacturer Part #

IHLP2525AHER1R0M01

IHLP-2525AH-01 1 20% ER E3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IHLP2525AHER1R0M01 - Technical Attributes
Attributes Table
Inductance-Nom: 1µH
Rated Current-Max: 7A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 18.3mΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$730.00
USD
Quantity
Unit Price
2,000
$0.365
4,000+
$0.355
Product Variant Information section