text.skipToContent text.skipToNavigation

Manufacturer Part #

NRS5030T6R8MMGJ

Fixed Inductors 5030 6.8uH 67.6mOhms +/-20%Tol 2300mA

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2448
Product Specification Section
TAIYO YUDEN NRS5030T6R8MMGJ - Technical Attributes
Attributes Table
Inductance-Nom: 6.8µH
Rated Current-Max: 2.3A
Tolerance (%): ±20%
Shielding: Yes
DC Resistance: 0.052Ω
Core Material: Ferrite
Test Frequency: 100kHz
Operating Temp Range: -25°C to +125°C
Storage Temperature Range: -40°C to +85°C
No of Terminals: 2
Dimension: L  4.9mm x W  4.9mm x H  3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$53.00
USD
Quantity
Unit Price
500
$0.106
1,500
$0.103
2,500
$0.102
7,500
$0.0989
12,500+
$0.0964
Product Variant Information section