text.skipToContent text.skipToNavigation

Manufacturer Part #

LB2012T100KR

LB Series 0805 10 uH ±10 % 0.12 A 0.65 Ohm SMT Unshielded Wirewound Inductor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2540
Product Specification Section
TAIYO YUDEN LB2012T100KR - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 10µH
Rated Current-Max: 0.12A
Tolerance (%): ±10%
DC Resistance: 0.65Ω
Self Resonance Frequency: 32MHz
Core Material: Ferrite
Test Frequency: 2.52MHz
Operating Temp Range: -40°C to +105°C
Case Size: 0805 (2012 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$139.80
USD
Quantity
Unit Price
3,000
$0.0466
6,000
$0.0458
12,000
$0.0451
15,000
$0.0448
45,000+
$0.0434
Product Variant Information section