text.skipToContent text.skipToNavigation

Manufacturer Part #

9-1676480-2

Component Tolerance 1 % General Purpose Resistor 2 0402

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 9-1676480-2 - Technical Attributes
Attributes Table
Resistance: 82kΩ
Rated Power: 0.063W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Working Voltage-Nom: 50V
Operating Temp Range: -55°C to +155°C
Case Size: 0402 (1005 Metric)
Dielectric Withstanding Voltage: 100V
No. of Terminations: 2
Overload Voltage - Max: 100V
Package Style:  AXIAL
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
20000
Multiple Of:
20000
Total
$50.00
USD
Quantity
Unit Price
20,000
$0.0025
60,000
$0.0025
100,000
$0.0024
300,000
$0.0023
500,000+
$0.0023
Product Variant Information section