text.skipToContent text.skipToNavigation

Manufacturer Part #

CRCW12068R25FKTA

RES SMD 8.25 OHM 1% 1/4W 1206

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay CRCW12068R25FKTA - Technical Attributes
Attributes Table
Resistance: 8.25Ω
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient: ±100ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +155°C
Case Size: 1206 (3216 Metric)
No. of Terminations: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$85.00
USD
Quantity
Unit Price
5,000
$0.017
15,000
$0.0166
25,000
$0.0164
50,000
$0.0162
100,000+
$0.0158
Product Variant Information section