text.skipToContent text.skipToNavigation

Manufacturer Part #

ERJ-6RQFR33V

ERJ Series 0805 0.33 Ohm 0.125 W ±1 % ±250 ppm/°C SMT Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 2543
Product Specification Section
Panasonic Industry ERJ-6RQFR33V - Technical Attributes
Attributes Table
Resistance: 0.33Ω
Rated Power: 0.125W
Tolerance (%): ±1%
Temp Coefficient: ±250ppm/°C
Technology: Thick Film
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
Height - Max: 0.7mm
No. of Terminations: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$165.50
USD
Quantity
Unit Price
5,000
$0.0331
10,000
$0.0326
15,000
$0.0323
25,000
$0.0319
50,000+
$0.0311