Manufacturer Part #
ERJ-P06F3922V
ERJ Series 0805 39.2 kOhm 0.5 W ±1 % ±100ppm/°C Anti-Surge Thick FIlm Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2536 | ||||||||||
Product Specification Section
Panasonic Industry ERJ-P06F3922V - Technical Attributes
Attributes Table
| Resistance: | 39.2kΩ |
| Rated Power: | 0.5W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±100ppm/°C |
| Technology: | Thick Film |
| Working Voltage-Nom: | 400V |
| Operating Temp Range: | -55°C to +155°C |
| Case Size: | 0805 (2012 Metric) |
| No. of Terminations: | 2 |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
5,000
$0.0145
15,000
$0.0141
25,000
$0.014
50,000
$0.0138
100,000+
$0.0134
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount