text.skipToContent text.skipToNavigation

Manufacturer Part #

RCA120610M0FKEA

RCA Series 1206 0.25W 10 MOhm ±1% ±100ppm/K Rectangular Thick Film Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay RCA120610M0FKEA - Technical Attributes
Attributes Table
Resistance: 10MΩ
Rated Power: 0.25W
Tolerance (%): ±1%
Temp Coefficient (ppm/K): ±100ppm/K
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$99.00
USD
Quantity
Unit Price
5,000
$0.0198
15,000
$0.0193
20,000
$0.0192
50,000
$0.0188
75,000+
$0.0184
Product Variant Information section