text.skipToContent text.skipToNavigation

Manufacturer Part #

TNPW0603133KBEEA

TNPW Series 0603 0.125 W 133 kOhm ±0.1 % ±25 ppm/K Thin Film Flat Chip Resistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2603
Product Specification Section
Vishay TNPW0603133KBEEA - Technical Attributes
Attributes Table
Resistance: 133kΩ
Rated Power: 0.125W
Tolerance (%): ±0.1%
Temp Coefficient (ppm/K): ±25ppm/K
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$145.50
USD
Quantity
Unit Price
5,000
$0.0291
10,000
$0.0287
20,000
$0.0282
25,000
$0.0281
75,000+
$0.0272
Product Variant Information section