Manufacturer Part #
WFMB2010R1000FEA
WFM Series 2010 0.1 Ohm 2 W ±1 % SMT Power Metal Plate Current Sense Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay WFMB2010R1000FEA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay WFMB2010R1000FEA - Technical Attributes
Attributes Table
| Resistance: | 100mΩ |
| Rated Power: | 2W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±50ppm/°C |
| Operating Temp Range: | -65°C to +170°C |
| Case Size: | 2010 (5025 Metric) |
| No. of Terminations: | 2 |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
4,000+
$0.49
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount