text.skipToContent text.skipToNavigation

Manufacturer Part #

WSL20101L000FEA18

WSL-2010-18 .001 1% EA E3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2509
Product Specification Section
Vishay WSL20101L000FEA18 - Technical Attributes
Attributes Table
Resistance: 0.001Ω
Rated Power: 0.5W
Tolerance (%): ±1%
Temp Coefficient: ±275ppm/°C
Case Size: 2010 (5025 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$960.00
USD
Quantity
Unit Price
4,000+
$0.24
Product Variant Information section