Manufacturer Part #
WSLP27261L000FEA
WSLP2726 Series 0.001 Ohm ±1% 7 W ±75 ppm/°C SMT Power Metal Strip® Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2545 | ||||||||||
Product Specification Section
Vishay WSLP27261L000FEA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay WSLP27261L000FEA - Technical Attributes
Attributes Table
| Resistance: | 0.001Ω |
| Rated Power: | 7W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±75ppm/°C |
| Operating Temp Range: | -65°C to +170°C |
| Dimension: | L 6.9mm x W 6.6mm x H 2.88mm |
| Height - Max: | 2.88mm |
| No. of Terminations: | 4 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10,500
USA:
10,500
Factory Lead Time:
N/A
Quantity
Unit Price
1,500+
$1.18
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Mounting Method:
Surface Mount