text.skipToContent text.skipToNavigation

Manufacturer Part #

7386R200L.25

7380 Series 200 Ohm 1/4" Shaft 3/8" Bushing Multi-Turn Precision Potentiometer

ECAD Model:
Mfr. Name: TT Electronics - BI Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - BI Technologies 7386R200L.25 - Technical Attributes
Attributes Table
Type: Potentiometer
No of Turns: Multi
Resistance-Nom: 200Ω
Tolerance (%): ±5%
Rated Power: 1.5W
Operating Temp Range: -55°C to +125°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
60
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,179.00
USD
Quantity
Unit Price
10
$19.96
20
$19.83
30
$19.75
50
$19.65
100+
$19.44
Product Variant Information section