text.skipToContent text.skipToNavigation

Manufacturer Part #

B57230V2103F260

Thermistor NTC 10K Ohm 1% 2-Pin 0402 Surface Mount Solder Pad 3455K -4 to -3.5 T

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B57230V2103F260 - Technical Attributes
Attributes Table
Type: NTC
Resistance: 10kΩ
Tolerance (%): ±1%
B-constant: 3455K
B Value Tolerance: ±1%
Temperature Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$437.00
USD
Quantity
Unit Price
10,000
$0.0437
20,000
$0.043
30,000
$0.0426
40,000+
$0.042
Product Variant Information section