Manufacturer Part #
CL-180
CL Series 16 Ohm ± 25 % 1.7 A Radial Uninsulated Leads Thermistor Disc
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Amphenol Advanced Sensors | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:250 per Bag Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | 2537 | ||||||||||
Product Specification Section
Amphenol Advanced Sensors CL-180 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Advanced Sensors CL-180 - Technical Attributes
Attributes Table
| Type: | NTC |
| Resistance: | 16Ω |
| Rated Current: | 1.7A |
| Tolerance (%): | ±25% |
| Temperature Range: | -50°C to +175°C |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Features & Applications
The CL-180 is a part of CL series NTC disc thermistor with uninsulated lead-wires.
Features:
- Low cost solid state device for inrush current suppression
- Excellent mechanical strength
- Wide operating temperature range: -50°C to 175°C
- Suitable for PCB mounting
- Available as a standard with kinked leads and on tape and reel to EIA RS-468A for automatic insertion
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
1
$0.975
30
$0.95
125
$0.92
300
$0.90
1,250+
$0.855
Product Variant Information section
Available Packaging
Package Qty:
250 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole