text.skipToContent text.skipToNavigation

Manufacturer Part #

5308 507

Black Polyamide Straight 2.5 - 6.5 mm Clamp Range PG7 Outer Thread Cable Gland

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation 5308 507 - Technical Attributes
Attributes Table
Management Type: Cable Gland
Color: Black
Material: Polyamide
Dimension: D  15mm x L  32mm
Mounting Style: Straight
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,949
Factory Lead Time:
10 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$45.50
USD
Quantity
Unit Price
1
$0.94
30
$0.91
75
$0.89
200
$0.87
400+
$0.83
Product Variant Information section