Manufacturer Part #
M4524GBW-SM
Black SMCG 1-1/4 Multi-Hole NPT Hubs Heyco®-Tite Liquid Tight Cordgrip
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Heyco | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Bulk Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Heyco M4524GBW-SM - Technical Attributes
Attributes Table
| Management Type: | Strain Relief |
| Color: | Black |
| Material: | Nylon |
| Dimension: | D 42.7mm x L 68.3mm |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
4
$6.48
15
$6.40
25
$6.37
50
$6.33
100+
$6.25
Product Variant Information section
Available Packaging
Package Qty:
50 per Bulk
Mounting Method:
Panel Mount