1282 in Bulk by Keystone | Quick-Fit Terminals | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

1282

Dual Tab Brass Tin Nickel Plate PC Quick-Fit Male Terminal

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2413
Product Specification Section
Keystone 1282 - Technical Attributes
Attributes Table
Gender: Male
Diameter: 0.052in
Material: Brass / Tin Plate
Length: 0.11in
Mounting Method: PCB Mount
Pricing Section
Global Stock:
4,205
USA:
4,205
4,205
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$0.08
USD
Quantity
Unit Price
1
$0.0837
300
$0.0817
750
$0.0796
2,000
$0.0775
4,000+
$0.0736
Product Variant Information section