3551 in Bulk by Keystone | Quick-Fit Terminals | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

3551

Brass Tin Nickel Plate Vertical PC Quick-Fit Female Terminal

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2403
Product Specification Section
Keystone 3551 - Technical Attributes
Attributes Table
Gender: Female
Material: Thick Brass / Tin Plate
Length: 0.42in
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,175
USA:
1,175
1,175
Factory Stock:Factory Stock:
52,701
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$0.17
USD
Quantity
Unit Price
1
$0.172
150
$0.169
400
$0.165
1,000
$0.162
2,500+
$0.156
Product Variant Information section