text.skipToContent text.skipToNavigation

Manufacturer Part #

8191-3

PC Terminal w/ Screw-Unassembled, Black 4 Pin THM 15 Amps

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 8191-3 - Technical Attributes
Attributes Table
Material: Thick Brass / Tin Plate
Color: Black
Current Rating: 15A
Contact Plating: Matte-Tin
Termination: Solder
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
28,112
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$300.00
USD
Quantity
Unit Price
1,000
$0.30
2,000+
$0.295
Product Variant Information section