Manufacturer Part #
1821B
1821 Series Ø 0.312 inch 0.5 inch Length Aluminum Threaded Hex Spacer
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Keystone | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Bulk | ||||||||||
| Date Code: | 2235 | ||||||||||
Product Specification Section
Keystone 1821B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Keystone 1821B - Technical Attributes
Attributes Table
| Length: | 0.5in |
| Style: | Hex |
| Material: | Aluminum |
| Diameter: | 0.312in |
Pricing Section
Global Stock:
30
USA:
30
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
500+
$1.01
Product Variant Information section
Available Packaging
Package Qty:
500 per Bulk