text.skipToContent text.skipToNavigation

Manufacturer Part #

3358

Ø 0.25 inch OD Nylon Strong and Durable .062 inch Thickness Flat Washer

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 3358 - Technical Attributes
Attributes Table
Length: 0.12in
Style: Round
Material: Nylon
Diameter: 0.25in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
50,390
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
Total
$177.50
USD
Quantity
Unit Price
1
$0.0381
750
$0.0371
1,500
$0.0364
4,000
$0.0355
10,000+
$0.0339
Product Variant Information section