Manufacturer Part #
5062-2
Brass Nickel Plated Swage #4 Clear Hole Unthreaded Spacer
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Keystone | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Bulk | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Keystone 5062-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Keystone 5062-2 - Technical Attributes
Attributes Table
| Length: | 0.5in |
| Style: | Round |
| Material: | Brass |
| Diameter: | 0.25in |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
500+
$0.775
Product Variant Information section
Available Packaging
Package Qty:
500 per Bulk