Manufacturer Part #
LMSP-8-01
LMSP Series Natural Nylon .500 inch Dual Lock Miniature Support Post
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Essentra Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Bag | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Essentra Components LMSP-8-01 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Essentra Components LMSP-8-01 - Technical Attributes
Attributes Table
| Length: | 0.5in |
| Style: | Round |
| Material: | Nylon |
| Diameter: | 0.125in |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$0.0845
300
$0.0825
750
$0.0804
2,000
$0.0782
4,000+
$0.0744
Product Variant Information section
Available Packaging
Package Qty:
10000 per Bag