text.skipToContent text.skipToNavigation

Manufacturer Part #

LTM-230

LTM Series Self Retaining Molded Crystaline Polymer .230 in High LED Mount

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar LTM-230 - Technical Attributes
Attributes Table
Length: 0.23in
Style: Round
Material: Crystaline Polymer
Diameter: 0.2in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$144.00
USD
Quantity
Unit Price
150
$0.149
300
$0.147
750
$0.144
1,500
$0.142
3,000+
$0.138
Product Variant Information section