text.skipToContent text.skipToNavigation

Manufacturer Part #

RLCBSRE-6-01

RLCBSRE Series Nylon .375 inch Round Hole Reverse Mounted Circuit Board Support

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code: 2542
Product Specification Section
Essentra Components RLCBSRE-6-01 - Technical Attributes
Attributes Table
Length: 0.375in
Style: Round
Material: Nylon
Diameter: 0.157in
Pricing Section
Global Stock:
134
USA:
134
134
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
125
Multiple Of:
1
Total
$22.50
USD
Quantity
Unit Price
125
$0.18
250
$0.177
500
$0.174
1,250
$0.171
2,500+
$0.166
Product Variant Information section