Manufacturer Part #
THT-19-435-1
THT Series 2 x 3" Silver Polyester Thermal TransferPrinter Labels 1K/Roll
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Brady | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Roll | ||||||||||
| Date Code: | 2543 | ||||||||||
Product Specification Section
Brady THT-19-435-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Brady THT-19-435-1 - Technical Attributes
Attributes Table
| Type: | Thermal Transfer |
| Material: | Metallized Polyester |
| Dimension (Inch): | H 2in x W 3in |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$182.70
2
$180.04
3
$178.50
4
$177.42
5+
$174.00
Product Variant Information section
Available Packaging
Package Qty:
1 per Roll