text.skipToContent text.skipToNavigation

Manufacturer Part #

HLG-600H-24A

100 - 277Vac, 600W, 12500 - 25000mA, 12-24V, [Potentiome...], IP65 LED Driver

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL HLG-600H-24A - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 600W
Minimum Output Voltage: 12V
Maximum Output Voltage: 24V
Minimum Output Current: 12500mA
Maximum Output Current: 25000mA
Input Power Factor: 0.93
Efficiency: 95%
Number of Output Channels: 1
Certifications: CB,CE,cUL,ENEC,UL
Driver Class: Class I,Class 1
IP Rating: IP65 - Outdoor Lighting Rating
Dimming Control: Potentiometer
Minimum Dimming Level: 0%
Is Dim to Off: True
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$253.73
USD
Quantity
Unit Price
1
$253.73
2
$247.62
3+
$241.65
Product Variant Information section