Manufacturer Part #
CA3130MZ
CA3130 Series 15 MHZ 30 V/µs 16 V BiMOS Operational Amplifier - SOIC-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:98 per Tube Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas CA3130MZ - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Slew Rate-Nom: | 30V/µs |
| Input Offset Voltage-Max: | 15mV |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The CA3130MZ is a 15 MHz, BiMOS operational amplifier with MOSFET input/CMOS output function. It is available in a 8 pin SOIC package.
This device combines the advantage of both CMOS and bipolar transistors. Gate-protected P-Channel MOSFET (PMOS) transistors are used in the input circuit to provide very-high-input impedance, very-low-input current, and exceptional speed performance. It operate at supply voltages ranging from 5 V to 16 V.
Features:
- MOSFET Input Stage Provides:
- Very High ZI = 1.5 TΩ (1.5 x 1012Ω) (Typ)
- Very Low II . . . . . . . . . . . . . 5pA (Typ) at 15 V Operation
- Ideal for Single-Supply Applications
- Common-Mode Input-Voltage Range Includes Negative Supply Rail; Input Terminals can be Swung 0.5 V Below Negative Supply Rail
- CMOS Output Stage Permits Signal Swing to Either (or both) Supply Rails
- Pb-Free Plus Anneal Available (RoHS Compliant)
Applications:
- Ground-Referenced Single Supply Amplifiers
- Fast Sample-Hold Amplifiers
- Long-Duration Timers/Monostables
- High-Input-Impedance Comparators
- High-Input-Impedance Wideband Amplifiers
- Peak Detectors
- Single-Supply Full-Wave Precision Rectifiers
- Photo-Diode Sensor Amplifiers
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
98
$1.65
294
$1.62
490
$1.61
980
$1.60
1,960+
$1.58
Product Variant Information section
Available Packaging
Package Qty:
98 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount