Manufacturer Part #
LMV358LIPT
IC OPAMP GP 1.3MHZ RRO 8TSSOP
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Package Style:TSSOP-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics LMV358LIPT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics LMV358LIPT - Technical Attributes
Attributes Table
| Amplifier Type: | General Purpose |
| No of Channels: | 2 |
| Slew Rate-Nom: | 0.7V/µs |
| Input Offset Voltage-Max: | 7mV |
| Gain Bandwidth Product: | 1.3MHz |
| Average Bias Current-Max: | 110nA |
| Supply Voltage: | 2.7V to 5.5V |
| Common Mode Rejection Ratio: | 75dB |
| Supply Current: | 180µA |
| Output Type: | Rail to Rail |
| Operating Temp Range: | -40°C to +125°C |
| Output Current: | 46mA |
| Moisture Sensitivity Level: | 1 |
| Package Style: | TSSOP-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
4,000
$0.235
12,000+
$0.23
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
TSSOP-8
Mounting Method:
Surface Mount