text.skipToContent text.skipToNavigation

Manufacturer Part #

MC33174DR2G

MC Series 2.1 V/us 44 V Single Supply Low Power Operational Amplifier - SOIC-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2525
Product Specification Section
onsemi MC33174DR2G - Technical Attributes
Attributes Table
No of Channels: 4
Slew Rate-Nom: 2.1V/µs
Input Offset Voltage-Max: 6.5mV
Supply Voltage: 3V to 44V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The MC33174DR2G is Single Supply 3 V to 44 V Quad Operational Amplifier.

Quality bipolar fabrication with innovative design concepts are employed for the MC33171/72/74 series of monolithic operational amplifiers. These devices operate at 180 A per amplifier and offer 1.8 MHz of gain bandwidth product and 2.1 V/s slew rate without the use of JFET device technology. Although this series can be operated from split supplies, it is particularly suited for single supply operation, since the common mode input voltage includes ground potential (VEE). With a Darlington input stage, these devices exhibit high input resistance, low input offset voltage and high gain. The all NPN output stage, characterized by no deadband crossover distortion and large output voltage swing, provides high capacitance drive capability, excellent phase and gain margins, low open loop high frequency output impedance and symmetrical source/sink AC frequency response.The MC33171/72/74 are specified over the industrial / automotive temperature ranges. The complete series of single, dual and quad operational amplifiers are available in plastic as well as the surface mount packages.

Key Features :

  • Low Supply Current: 180 µA (Per Amplifier).
  • Wide Supply Operating Range: 3.0 V to 44 V or +/-1.5 V to +/- 22 V.
  • Wide Input Common Mode Range, Including Ground (VEE).
  • Wide Bandwidth: 1.8 MHz.
  • High Slew Rate: 2.1 V/µs.
  • Low Input Offset Voltage: 2.0 mV.
  • Large Output Voltage Swing: -14.2 V to +14.2 V (with +/-15 V Supplies).
  • Large Capacitance Drive Capability: 0 pF to 500 pF.
  • Low Total Harmonic Distortion: 0.03%.
  • Excellent Phase Margin: 60 C°.
  • Excellent Gain Margin: 15 dB.
  • Output Short Circuit Protection.
  • ESD Diodes Provide Input Protection for Dual and Quad.
  • Pb-Free Packages are Available.

To learn More about MC33174 product family, Click Here.

Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$550.00
USD
Quantity
Unit Price
2,500
$0.22
5,000
$0.215
12,500+
$0.21
Product Variant Information section