text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6499T-E/SL

30 MHz Quad General Purpose Op Amp with EMI Filter SOIC-14

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2240
Product Specification Section
Microchip MCP6499T-E/SL - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 4
Slew Rate-Nom: 40V/µs
Input Offset Voltage-Max: 1.6mV
Gain Bandwidth Product: 30MHz
Average Bias Current-Max: 1pA
Supply Voltage: 1.8V to 5.5V
Common Mode Rejection Ratio: 125dB
Supply Current: 2mA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 100dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 130dB
Phase Margin: 53°
Low Noise: 4.8nV/√Hz
Output Current: 45mA
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
13,000
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.80
USD
Quantity
Unit Price
1
$0.795
40
$0.775
150
$0.75
500
$0.735
2,000+
$0.695
Product Variant Information section