text.skipToContent text.skipToNavigation

Référence fabricant

MCP652T-E/SN

MCP652 Series 5.5 V 50 MHz 200 μV Operational Amplifier with mCal - SOIC-8

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip MCP652T-E/SN - Caractéristiques techniques
Attributes Table
Amplifier Type: General Purpose
No of Channels: 2
Slew Rate-Nom: 30V/µs
Input Offset Voltage-Max: 200µV
Gain Bandwidth Product: 50MHz
Average Bias Current-Max: 6pA
Supply Voltage: 2.5V to 5.5V
Common Mode Rejection Ratio: 84dB
Supply Current: 6mA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 76dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 123dB
Phase Margin: 65°
Low Noise: 7.5nV/√Hz
Output Current: 150mA
Style d'emballage :  SOIC-8
Méthode de montage : Surface Mount
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
56 100
Délai d'usine :
4 Semaines
Commande minimale :
3300
Multiples de :
3300
Total 
7 557,00 $
USD
Quantité
Prix unitaire
3 300+
$2.29
Product Variant Information section