text.skipToContent text.skipToNavigation

Référence fabricant

MCP665-E/UN

MCP665 Series 5.5 V 60 MHz Rail-to-Rail I/O Operational Amplifier - MSOP-10

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip MCP665-E/UN - Caractéristiques techniques
Attributes Table
Amplifier Type: General Purpose
No of Channels: 2
Slew Rate-Nom: 32V/µs
Input Offset Voltage-Max: 8mV
Gain Bandwidth Product: 60MHz
Average Bias Current-Max: 6pA
Supply Voltage: 2.5V to 5.5V
Common Mode Rejection Ratio: 81dB
Supply Current: 6mA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 76dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 126dB
Phase Margin: 65°
Low Noise: 6.8nV/√Hz
Output Current: 150mA
Style d'emballage :  MSOP-10
Méthode de montage : Surface Mount
Fonctionnalités et applications

The MCP665 family of operational amplifiers features high gain bandwidth product, and high output short circuit current. Select devices also offer a Chip Select pin that supports a low power mode of operation. These amplifiers are optimized for high speed, low noise and distortion, single-supply operation with rail-to-rail output and an input that includes the negative rail.

Features:

  • Gain Bandwidth Product: 60 MHz (typical)
  • Short Circuit Current: 90 mA (typical)
  • Noise: 6.8 nV/√Hz (typical, at 1 MHz)
  • Rail-to-Rail Output
  • Slew Rate: 32 V/μs (typical)
  • Supply Current: 6.0 mA (typical)
  • Power Supply: 2.5 V to 5.5 V
  • Extended Temperature Range: -40°C to +125°C

Applications:

  • Driving A/D Converters
  • Power Amplifier Control Loops
  • Barcode Scanners
  • Optical Detector Amplifier
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
7 Weeks
Commande minimale :
300
Multiples de :
100
Total 
462,00 $
USD
Quantité
Prix unitaire
1
$1.59
40
$1.56
125
$1.54
400
$1.52
1 250+
$1.48
Product Variant Information section