Manufacturer Part #
SA5534ADR2G
eneral Purpose Amplifier 1 Circuit 8-SOIC
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2540 | ||||||||||
Product Specification Section
onsemi SA5534ADR2G - Technical Attributes
Attributes Table
| Amplifier Type: | General Purpose |
| No of Channels: | 1 |
| 3dB Bandwidth-Min: | 10MHz |
| Slew Rate-Nom: | 13V/µs |
| Input Offset Voltage-Max: | 500µV |
| Gain Bandwidth Product: | 10MHz |
| Average Bias Current-Max: | 500nA |
| Supply Voltage: | 6V to 40V |
| Power Dissipation: | 750mW |
| Common Mode Rejection Ratio: | 80dB |
| Supply Current: | 4mA to 9mA |
| Output Type: | Voltage |
| Operating Temp Range: | -40°C to +85°C |
| Moisture Sensitivity Level: | 1 |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
2,500
$0.182
5,000
$0.18
7,500
$0.179
10,000+
$0.177
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount