text.skipToContent text.skipToNavigation

Manufacturer Part #

TSB512IYST

Operational Amplifiers - Op Amps Rail-to-rail inputs and outputs, 36 V, 6 MHz op

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2236
Product Specification Section
STMicroelectronics TSB512IYST - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 2
Slew Rate-Nom: 3V/µs
Input Offset Voltage-Max: 1.5mV
Gain Bandwidth Product: 6MHz
Average Bias Current-Max: 200nA
Supply Voltage: 2.7V to 36V
Common Mode Rejection Ratio: 105dB
Supply Current: 1.4mA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 125dB
Operating Temp Range: -40°C to +125°C
Output Current: 50mA
Moisture Sensitivity Level: 1
Package Style:  MiniSO-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.68
USD
Quantity
Unit Price
1
$0.68
15
$0.64
100
$0.615
400
$0.595
2,000+
$0.565