Manufacturer Part #
TSV911IDT
TSV911 Series 5.5 V 8 MHz Rail-to-Rail Input/Output Operational Amp - SOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics TSV911IDT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TSV911IDT - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Slew Rate-Nom: | 4.5V/µs |
| Input Offset Voltage-Max: | 4.5mV |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The TSV911IDT is a low voltage single rail-to-rail input/output perational amplifier.It feature an excellent speed/power consumption ratio, offering a 20 MHz gain-bandwidth, while consuming only 1.1 mA maximum at 5 V.
Features:
- Low input offset voltage: 1.5 mV max (A grade)
- Rail-to-rail input and output
- Wide bandwidth 20 MHz
- Stable for gain ≥ 4 or ≤ -3
- Low power consumption: 820 μA typ
- High output current: 35 mA
- Operating from 2.5 V to 5.5 V
- Low input bias current, 1 pA typ
- ESD internal protection ≥ 5 kV
Applications:
- Battery-powered applications
- Portable devices
- Signal conditioning and active filtering
- Medical instrumentation
- Automotive applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
2,500
$0.33
5,000
$0.325
12,500+
$0.32
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount