Manufacturer Part #
LM193QT
LM193 Series Dual 36 V 250 nA SMT Low Power Voltage Comparator - DFN-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:DFN-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics LM193QT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics LM193QT - Technical Attributes
Attributes Table
| Type: | Voltage |
| No of Channels: | 2 |
| Average Bias Current-Max: | 250nA |
| Supply Voltage: | 2V to 36V |
| Thermal Resistance: | 57°C/W |
| Package Style: | DFN-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The LM193QT is a 250 nA average bias current and dual voltage comparator with 2 V to 36 V supply voltage. It's available in surface mount DFN-8 package.
This device consist of two independent low voltage comparators designed specifically to operate from a single supply over a wide range of voltages.
Features:
- Wide single-supply voltage range or dual supplies: +2 V to +36 V or ±1 V to ±18 V
- Very low supply current (0.45 mA) independent of supply voltage (1 mW/comparator at +5 V)
- Low input bias current: 20 nA typ.
- Low input offset current: ±3 nA typ.
- Low input offset voltage: ±1 mV typ.
- Input common-mode voltage range includes ground
- Low output saturation voltage: 80 mV typ. (Isink = 4 mA)
- Differential input voltage range equal to the supply voltage
- TTL, DTL, ECL, MOS, CMOS compatible outputs
- Available in DIP-8, SO-8, TSSOP-8, MiniSO-8 and DFN8 2 x 2 mm packages
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000+
$0.575
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
DFN-8
Mounting Method:
Surface Mount