text.skipToContent text.skipToNavigation

Manufacturer Part #

TSM109ID

TSM109A Series 16 V 250 nA Dual Comparator and Voltage Reference - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1710
Product Specification Section
STMicroelectronics TSM109ID - Technical Attributes
Attributes Table
Type: Voltage Reference
Configuration: Dual
No of Channels: 2
Average Bias Current-Max: 250nA
Supply Voltage: 2V to 36V
Thermal Resistance: 175°C/W
Response Time: 1.3µs
Input Offset Voltage-Max: 5mV
Output Current: 20mA
Quiescent Current: 1mA
Operating Temp Range: -40°C to +105°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
529
USA:
529
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.62
USD
Quantity
Unit Price
1
$0.62
40
$0.61
150
$0.59
400
$0.58
1,500+
$0.55
Product Variant Information section