text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP3021A0T-E/OT

Single Channel I2C Interface 5.5 V 22.3 kbps 10-Bit A/D Converter - SOT-23-5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP3021A0T-E/OT - Technical Attributes
Attributes Table
Interface: I2C
No of Channels: 1
Resolution: 10b
Supply Voltage: 2.7V to 5.5V
Sampling Rate: 22.3kbps
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
15,000
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$3,270.00
USD
Quantity
Unit Price
3,000+
$1.09
Product Variant Information section