text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP3304-CI/P

Quad Channel SPI Interface 5.5 V 100 kbps 13-Bit A/D Converter - PDIP-16

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP3304-CI/P - Technical Attributes
Attributes Table
Interface: SPI
No of Channels: 4
Resolution: 12b
Supply Voltage: 2.7V to 5.5V
Sampling Rate: 100kbps
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  PDIP-16
Mounting Method: Through Hole
Features & Applications

The MCP3304 series of 13-bit Analog to Digital Converter (ADC) features full differential inputs and low power consumption in a small package that is ideal for battery powered systems and remote data acquisition applications. The industry-standard SPI™ serial interface enables 13-bit ADC capability to be added to any PICmicro® microcontroller.

The MCP3304 features 100k samples/second, 1 input channel, low power consumption (300 nA typical standby, 450µA maximum active), and is available in 16-pin PDIP and SOIC packages. The full differential inputs of the MCP3304 enable a wide variety of signals to be used in applications such as remote data acquisition, portable instrumentation, and battery operated applications. 

Features:

  • 13-bit resolution
  • Four differential inputs
  • SPI interface
  • ±1 LSB DNL
  • ±1 LSB INL
  • 100 ksps sample rate
  • -40 to +85°C temperature range

Applications:

  • Remote Sensors
  • Battery Operated Systems
  • Transducer Interface
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
12,180
Factory Lead Time:
4 Weeks
Minimum Order:
120
Multiple Of:
30
Total
$506.40
USD
Quantity
Unit Price
30
$4.28
90
$4.22
150
$4.19
450
$4.13
750+
$4.08
Product Variant Information section